text.skipToContent text.skipToNavigation

Manufacturer Part #

TDC-GPX

TDC-GPX: High-End Time-to-Digital Converter Grade B (One Green Dot) - TQFP-100

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Date Code:
Product Specification Section
ScioSense TDC-GPX - Technical Attributes
Attributes Table
Supply Voltage: -0.3V to +3.6V
Supply Current: 20mA
Frequency: 7MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$11,271.75
USD
Quantity
Unit Price
1
$157.80
3
$155.53
5
$154.48
15
$152.25
25+
$150.29