
Manufacturer Part #
ST1VAFE6AXTR
AFE Biosensor with vAFE biopotential signals and 6-axis IMU with AI, sensor fusi
Product Specification Section
STMicroelectronics ST1VAFE6AXTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1VAFE6AXTR - Technical Attributes
Attributes Table
Sensor Type: | Biosensor |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 15µA |
Frequency: | 10MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | LGA-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
289
USA:
289
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$4.62
5
$4.50
25
$4.38
50
$4.33
150+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
300 per
Package Style:
LGA-14
Mounting Method:
Surface Mount