text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7058-BWLM

AS7058 Series 1.8 V PPG/ECG/BioZ/EDA Vital Sign Monitoring IC - WLCSP-42

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
ams OSRAM AS7058-BWLM - Technical Attributes
Attributes Table
Supply Voltage: 1.7V to 1.98V
Frequency: 4MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$1,125.00
USD
Quantity
Web Price
500
$2.25
1,000
$2.22
1,500
$2.20
2,000+
$2.17
Product Variant Information section