Manufacturer Part #
H-33-MAGNET
50g~200g Gauss Strength Rectangular Shape 3.2x19.05mm Magnet Use W/ 10-38 A/T
Product Specification Section
Littelfuse H-33-MAGNET - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse H-33-MAGNET - Technical Attributes
Attributes Table
Sensor Hardware Type: | Magnetic Actuator |
Material: | AlNiCo |
Length: | 0.75in |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$0.845
300
$0.825
1,000
$0.805
2,000
$0.795
4,000+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk