Manufacturer Part #
57060-000
59060 Magnet 0.315 Dia x 1.42 L (8.00mm x 36.0mm) Plastic Housing
Product Specification Section
Littelfuse 57060-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 57060-000 - Technical Attributes
Attributes Table
Sensor Hardware Type: | Magnetic Actuator |
Material: | AlNiCo |
Diameter: | 0.315in |
Length: | 1.42in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
100
$8.56
200
$8.52
300
$8.49
400
$8.48
500+
$8.42
Product Variant Information section
Available Packaging
Package Qty:
100 per Box