VCNL36828P in Reel by Vishay | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL36828P

PROX SENS INTER VCSEL I2C-E4, IC SENSORS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Vishay VCNL36828P - Technical Attributes
Attributes Table
Type: Optical
Output Type: I2C
Supply Voltage: 1.65V to 2V
Supply Current: 330µA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 6
Moisture Sensitivity Level: 3
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,600.00
USD
Quantity
Unit Price
5,000+
$0.72
Product Variant Information section