VCNL36825T in Reel by Vishay | Touch / Proximity Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VCNL36825T

VCNL36825 Series 3.6 V I2C Interface Surface Mount Proximity Sensor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VCNL36825T - Technical Attributes
Attributes Table
Type: Ambient
Output Type: I2C
Supply Voltage: 2.64V to 3.6V
Supply Current: 100µA to 300µA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$3,015.00
USD
Quantity
Unit Price
4,500+
$0.67