
Manufacturer Part #
VCNL36687S
VCNL36687S Series 1.95 V 160 uA Surface Mount Proximity Sensor With VCSEL
Product Specification Section
Vishay VCNL36687S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VCNL36687S - Technical Attributes
Attributes Table
Type: | Ambient |
Supply Voltage: | 1.65V to 1.95V |
Supply Current: | 160µA |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.03
15
$0.96
75
$0.925
250
$0.90
1,250+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Mounting Method:
Surface Mount