text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS620A0CSR

Proximity Sensors 2 x Capacitive, Hall-effect Inductive

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Azoteq IQS620A0CSR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 2V to 3.3V
Supply Current: 10mA
Operating Temp Range: -20°C to +85°C
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Features & Applications

Azoteq has released the IQS621 ProxFusion® IC, a multifunctional ambient light, capacitive, magnetic Hall effect and inductive sensor intended for applications in which any one or more of these technologies may be deployed.

APPLICATIONS
• Portable electronics devices
• IoT devices
• Security equipment
• Home automation
• Lighting controls
• White goods and home appliances
• Wearable devices
• Human interface devices

FEATURES
• Automatic Tuning Implementation (ATI) for performance enhancement
• Few external components required
• Standard I2C interface
• Optional Ready indicator for event-mode operation


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
9,000+
$0.29
Product Variant Information section