Manufacturer Part #
IQS550BLQNR
IQS550 Series 3.6 V 80 mA 150 Ch. Capacitive Trackpad/Touchpad Sensor - QFN-48
Product Specification Section
Azoteq IQS550BLQNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Azoteq IQS550BLQNR - Technical Attributes
Attributes Table
Type: | Capacitive |
Output Type: | Digital |
Supply Voltage: | 1.65V to 3.6V |
Supply Current: | 80mA |
Power Dissipation: | 625mW |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-48
Mounting Method:
Surface Mount