text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS323001DNR

ProxFusion IC, sensor fusion device for various single/dual-channel sensing reqt

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Azoteq IQS323001DNR - Technical Attributes
Attributes Table
Type: Capacitive
Output Type: Digital
Supply Voltage: 1.71V to 3.5V
Supply Current: 172µA
Interface: I2C
Capacitance: 400pF
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 12
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$1,920.00
USD
Quantity
Unit Price
6,000+
$0.32
Product Variant Information section