text.skipToContent text.skipToNavigation

Manufacturer Part #

IQS227B-00000008-CSR

Single channel capacitive proximity and touch controller

ECAD Model:
Mfr. Name: Azoteq
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Azoteq IQS227B-00000008-CSR - Technical Attributes
Attributes Table
Type: Capacitive
Supply Voltage: 1.8V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.111
9,000
$0.11
15,000+
$0.108
Product Variant Information section