Manufacturer Part #
IQS211B-00000000-TSR
IQS211B Series 3.6 V 10 mA 1 Ch. Capacitive Proximity/Touch Sensor - TSOT-23-6
Product Specification Section
Azoteq IQS211B-00000000-TSR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Azoteq IQS211B-00000000-TSR - Technical Attributes
Attributes Table
Type: | Capacitive |
Output Type: | Digital |
Supply Voltage: | 1.8V to 3.6V |
Supply Current: | 10mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | TSOT-23-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.163
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount