text.skipToContent text.skipToNavigation

Manufacturer Part #

57135-000

57135 Series 10 Vc 300 Vbd Form A Magnet Proximity Sensor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 57135-000 - Technical Attributes
Attributes Table
Type: Magnetic
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
1
$1.10
40
$1.07
150
$1.04
400
$1.02
1,500+
$0.96
Product Variant Information section