text.skipToContent text.skipToNavigation

Manufacturer Part #

SDP810-125PA-D

Board Mount Pressure Sensors Tube Connection, I2C , 125Pa

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Sensirion SDP810-125PA-D - Technical Attributes
Attributes Table
Pressure Range: 0.018Pa
Sensor Type: Differential
Output Type: I2C
Pressure Accuracy (%): ±3%
Supply Voltage: 3V to 5.5V
Supply Current: 3.8A to 5.5A
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  Module
Pricing Section
Global Stock:
76
USA:
76
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.20
USD
Quantity
Unit Price
1
$15.20
5
$15.01
25
$14.81
50
$14.73
150+
$14.48
Product Variant Information section