text.skipToContent text.skipToNavigation

Manufacturer Part #

NPP-301B-100A

NPP-301 Series 15 psia (1.03 bar) Ported Pressure Novasensor - SOIC-8

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPP-301B-100A - Technical Attributes
Attributes Table
Pressure Range: 100kPa
Sensor Type: Barometric / Altimeter
Output Type: Voltage
Pressure Accuracy (%): ±0.2%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$706.00
USD
Quantity
Unit Price
100
$7.06
200
$7.02
300
$7.00
400
$6.99
500+
$6.94
Product Variant Information section