Manufacturer Part #
NPI-19B-201AH
NPI-19 Series 200 kPa 1.0 mA Supply Solid state Absolute Pressure Nova sensor
Product Specification Section
Amphenol Advanced Sensors NPI-19B-201AH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPI-19B-201AH - Technical Attributes
Attributes Table
Pressure Range: | 200kPa |
Sensor Type: | Absolute |
Output Type: | Voltage |
Pressure Accuracy (%): | ±0.25% |
Supply Current: | 1mA |
Mounting Method: | Through Hole |
Features & Applications
The NPI-19B-201AH is a part of NPI-19 series, this NPI media isolated sensors are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor.
The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by a stainless steel diaphragm and body. The NPI Series employs SenStable® processing technology, providing excellent output stability. Available in either constant current or constant voltage version.
Features:
- Solid state, high reliability
- 316L stainless steel, ISO sensor design
- ±0.5% static accuracy
- Temperature compensated 32°F to 158°F (0°C to 70°C)
- 125 mV typical FSO on current version
- 75 ±1 mV FSO on voltage version
- Thermal errors less than 2% FSO
- Two standard ranges:
- 0 to 2.5 psig (0 to 1 bar),
- 0 to 5 psig (0 to 17.24 bar)
- Custom configurations and other pressure ranges available.
Applications:
- Process control systems
- Hydraulic systems and valves
- Biomedical instruments
- Refrigeration and HVAC controls
- Appliances and consumer electronics
- Ship and marine systems
- Aircraft and avionic systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
48+
$61.77
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole