text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI-19A-701AH

NPI-9 Series 700 kPa 1.5 mA Supply Solid state Absolute Pressure Nova sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPI-19A-701AH - Technical Attributes
Attributes Table
Pressure Range: 700kPa
Sensor Type: Absolute
Output Type: Voltage
Pressure Accuracy (%): ±0.25%
Supply Current: 1mA
Mounting Method: Through Hole
Features & Applications

The NPI-19A-701AH is apart of NPI-19 series, These are media isolated sensors are designed to operate in hostile environments and yet give the outstanding sensitivity, linearity, and hysteresis of a silicon sensor.

The piezoresistive sensor chip is housed in a fluid-filled cylindrical cavity and isolated from measured media by astainless steel diaphragm and body. The NPI Series employs SenStable® processing technology, providing excellent output stability. Available in either constant current or constant voltage version.

The modular design allows for a variety of pressure port modules, which are hermetically welded to the sensor header module. There are other standard port styles available. Please consult NovaSensor for more details.

Features:

  • Solid state, high reliability
  • 316L stainless steel, ISO sensor design
  • ±0.5% static accuracy
  • Temperature compensated 32°F to 158°F (0°C to 70°C)
  • 125 mV typical FSO on current version
  • 75 ±1 mV FSO on voltage version
  • Thermal errors less than 2% FSO
  • Two standard ranges:
    • 0 to 2.5 psig (0 to 1 bar),
    • 0 to 5 psig (0 to 17.24 bar)
  • Custom configurations and other pressure ranges available.

Applications:

  • Process control systems
  • Hydraulic systems and valves
  • Biomedical instruments
  • Refrigeration and HVAC controls
  • Appliances and consumer electronics
  • Ship and marine systems
  • Aircraft and avionic systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
45
Multiple Of:
45
Total
$2,540.70
USD
Quantity
Unit Price
45+
$56.46
Product Variant Information section