
Manufacturer Part #
NPC-1220-100D-3S
Pressure Sensor 100PSI
Product Specification Section
Amphenol Advanced Sensors NPC-1220-100D-3S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPC-1220-100D-3S - Technical Attributes
Attributes Table
Pressure Range: | 689.48kPa |
Sensor Type: | Differential |
Output Type: | Analog |
Pressure Accuracy (%): | 0.1% |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
734
USA:
734
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$12.80
4
$12.65
20
$12.47
40
$12.39
125+
$12.19
Product Variant Information section
Available Packaging
Package Qty:
37 per Tray
Package Style:
DIP-8
Mounting Method:
Through Hole