text.skipToContent text.skipToNavigation

Manufacturer Part #

NPC-100T

100 mmHg High Performance Temp Compensated Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Amphenol Advanced Sensors NPC-100T - Technical Attributes
Attributes Table
Pressure Range: -6.67kPa to +40kPa
Supply Voltage: 1V to 10V
Operating Temp Range: 15°C to 40°C
Storage Temperature Range: -25°C to +70°C
No of Terminals: 4
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$5,568.00
USD
Quantity
Unit Price
1,200+
$4.64
Product Variant Information section