Manufacturer Part #
NPA-500B-015A
Board Mount Pressure Sensor 0psi to 15psi Absolute 14-Pin SOIC
Product Specification Section
Amphenol Advanced Sensors NPA-500B-015A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors NPA-500B-015A - Technical Attributes
Attributes Table
Pressure Range: | 2.5kPa |
Sensor Type: | Absolute |
Output Type: | Analog |
Pressure Accuracy (%): | ±1.5% |
Supply Voltage: | 4.75V to 5.25V |
Resolution: | 14b |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 14 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$22.08
4
$21.78
15
$21.50
30
$21.36
75+
$21.02
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-14
Mounting Method:
Surface Mount