text.skipToContent text.skipToNavigation

Manufacturer Part #

NPA-300B-005G

3.3 V Barbed 2.5 kPa Gauge Analog Excitation Calibrated Pressure Novasensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors NPA-300B-005G - Technical Attributes
Attributes Table
Pressure Range: 35kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.135V to 3.465V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2,271.00
USD
Quantity
Unit Price
100+
$22.71
Product Variant Information section