Manufacturer Part #
NBP8FD4T1
NBP8 Series 40kPa to 250kPa 2.5 mA Battery Pressure Monitor Sensor - HQFN-24EP
Product Specification Section
NXP NBP8FD4T1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP NBP8FD4T1 - Technical Attributes
Attributes Table
Pressure Range: | 40kPa to 250kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Pressure Accuracy (%): | ±1.2% |
Supply Voltage: | 1.2V to 3.6V |
Supply Current: | 2.1mA |
Resolution: | 16b |
Interface: | SPI |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 24 |
Moisture Sensitivity Level: | 3 |
Package Style: | HQFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$4.00
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HQFN-24
Mounting Method:
Surface Mount