MS583730BA01-50 in Reel by TE Connectivity | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MS583730BA01-50

SENSOR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity MS583730BA01-50 - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3000kPa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.5V to 3.6V
Supply Current: 20.09µA
Interface: I2C
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,600.00
USD
Quantity
Unit Price
2,500+
$6.24