text.skipToContent text.skipToNavigation

Manufacturer Part #

MS580301BA01-00

MS5803-01BA01 PRESSURE SENSOR TUBE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity MS580301BA01-00 - Technical Attributes
Attributes Table
Pressure Range: 1kPa to 130kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
80
Total
$2,683.20
USD
Quantity
Unit Price
80
$16.86
160
$16.77
240+
$16.67