text.skipToContent text.skipToNavigation

Manufacturer Part #

MS580301BA01-00

MS5803-01BA01 PRESSURE SENSOR TUBE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2441
Product Specification Section
TE Connectivity MS580301BA01-00 - Technical Attributes
Attributes Table
Pressure Range: 1kPa to 130kPa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.8V to 3.6V
Supply Current: 1.4mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$20.06
USD
Quantity
Unit Price
1
$20.06
5
$19.79
20
$19.55
50
$19.40
125+
$19.10