Manufacturer Part #
MS563702BA03-50
2 BAR INDUSTRIAL ALTIMETER SENSOR
Product Specification Section
TE Connectivity MS563702BA03-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity MS563702BA03-50 - Technical Attributes
Attributes Table
Pressure Range: | 30kPa to 120kPa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.5V to 3.6V |
Supply Current: | 1.25mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,600+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
3600 per Reel
Mounting Method:
Surface Mount