MPXV6115VC6U in Tube by NXP | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXV6115VC6U

MPXV6115V Series 5.25 V -115 to 0 kPa Absolute Pressure Sensor - 98ASB17757C

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXV6115VC6U - Technical Attributes
Attributes Table
Pressure Range: -115kPa to +0kPa
Sensor Type: Gauge
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.75V to 5.25V
Supply Current: 6mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
360
Multiple Of:
40
Total
$5,684.40
USD
Quantity
Unit Price
1
$16.58
5
$16.35
20
$16.16
50
$16.03
125+
$15.79
Product Variant Information section