Manufacturer Part #
MPXV2010DP
10 kPa On-Chip Temperature Compensated and Calibrated Silicon Pressure Sensor
Product Specification Section
NXP MPXV2010DP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MPXV2010DP - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 10kPa |
Sensor Type: | Differential |
Output Type: | Voltage |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 10V to 16V |
Supply Current: | 6mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,025
Germany (Online Only):
2,025
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Unit Price
25
$9.03
75
$8.95
100
$8.93
250
$8.87
375+
$8.81
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Surface Mount