text.skipToContent text.skipToNavigation

Manufacturer Part #

MPXA4115A6U

MPXA4115A Series 4.8 V ±1.5% Media Resistant Integrated Silicon Pressure Sensor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MPXA4115A6U - Technical Attributes
Attributes Table
Pressure Range: 15kPa to 115kPa
Sensor Type: Absolute
Output Type: Analog
Pressure Accuracy (%): ±1.5%
Supply Voltage: 4.85V to 5.35V
Supply Current: 7mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$7,020.00
USD
Quantity
Unit Price
1
$18.43
5
$18.17
20
$17.96
50
$17.82
125+
$17.55
Product Variant Information section