text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90830LXG-BAG-003-RE

MLX90830 Series 5 V Absolute Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90830LXG-BAG-003-RE - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 9.5mA to 12mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 16
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$16,600.00
USD
Quantity
Web Price
2,500+
$6.64
Product Variant Information section