text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90830LXG-BAF-002-SP

MLX90830 Series 5 V 500 PSI Analog Output Absolute Pressure Sensor - SOIC-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90830LXG-BAF-002-SP - Technical Attributes
Attributes Table
Pressure Range: 500Pa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 9.5mA to 12mA
Interface: CMOS
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
39
Multiple Of:
39
Total
$276.90
USD
Quantity
Unit Price
1
$7.10
5
$7.10
30
$7.10
100
$7.10
300+
$7.10
Product Variant Information section