text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90817LXE-DBH-008-SP

MLX90817 Series 4.5 V to 5.5 V 8.5 mA SMT Absolute Pressure Sensor IC - DFN-14

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90817LXE-DBH-008-SP - Technical Attributes
Attributes Table
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8.5mA to 10mA
Resolution: 16b
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  DFN-14
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$259.50
USD
Quantity
Unit Price
50
$5.19
150
$5.19
200
$5.19
500
$5.19
750+
$5.19
Product Variant Information section