text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90817LXE-DBG-010-SP

MLX90817 Series 4.5 V to 5.5 V 8.5 mA SMT Absolute Pressure Sensor IC - DFN-14

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90817LXE-DBG-010-SP - Technical Attributes
Attributes Table
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8.5mA to 10mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  DFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$215.00
USD
Quantity
Unit Price
50
$4.30
150
$4.23
200
$4.22
500
$4.17
750+
$4.12
Product Variant Information section