Manufacturer Part #
M5600-000005-300PG
PRESS XDCR M5600-000005-300PG
Product Specification Section
TE Connectivity M5600-000005-300PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity M5600-000005-300PG - Technical Attributes
Attributes Table
Pressure Range: | 0Pa to 300Pa |
Sensor Type: | Gauge |
Output Type: | Digital |
Pressure Accuracy (%): | 0.25% |
Supply Voltage: | 2.3V to 3.6V |
Resolution: | 24b |
Operating Temp Range: | -20°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$223.42
3
$219.73
4
$218.77
10
$215.76
15+
$212.78
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Panel Mount