Manufacturer Part #
M3051-000005-100PG
PRESS XDCR M3051-000005-100PG
Product Specification Section
TE Connectivity M3051-000005-100PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity M3051-000005-100PG - Technical Attributes
Attributes Table
Pressure Range: | 0kPa to 689.476kPa |
Sensor Type: | Gauge |
Output Type: | Analog |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20+
$106.05
Product Variant Information section