text.skipToContent text.skipToNavigation

Manufacturer Part #

M3021-000005-500PG

PRESS XDCR M3021-000005-500PG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity M3021-000005-500PG - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 3447.38kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±1%
Supply Voltage: 5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,471.20
USD
Quantity
Unit Price
1
$76.09
3
$75.15
10
$74.14
20
$73.56
40+
$72.47