Manufacturer Part #
LPS27HHTWTR
LPS27HHTW Series 3.6 V 260-1260 hPa Absolute Digital Output Barometer-CCLGA-10L
Product Specification Section
STMicroelectronics LPS27HHTWTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS27HHTWTR - Technical Attributes
Attributes Table
Pressure Range: | 26kPa to 126kPa |
Sensor Type: | Absolute |
Output Type: | I2C |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 4µA |
Resolution: | 24b |
Interface: | I2C |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.61
15
$2.53
75
$2.48
250
$2.44
1,250+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount