
Manufacturer Part #
LPS22HDTR
LPS22HD Series 3.6 V 260-1260 hPa MEMS Nano Pressure Sensor - HLGA-10L
Product Specification Section
STMicroelectronics LPS22HDTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LPS22HDTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 1260hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 12µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
273
USA:
273
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.19
20
$2.13
125
$2.08
750
$2.05
4,000+
$1.99
Product Variant Information section
Available Packaging
Package Qty:
8000 per
Mounting Method:
Surface Mount