
Manufacturer Part #
LPS22HBTR
LPS22HB Series 3.6 V 26 kPa to 126 kPa MEMS Nano Pressure Sensor - HLGA-10
Product Specification Section
STMicroelectronics LPS22HBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LPS22HBTR - Technical Attributes
Attributes Table
Pressure Range: | 26kPa to 126kPa |
Sensor Type: | Absolute |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 12µA |
Resolution: | 24b |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 10 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
8,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount