LPS22DFTR in Cut Tape by STMicroelectronics | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS22DFTR

LPS22DF Series 3.6 V 126 kPa ±0.05 kPa Absolute Pressure Sensor - HLGA-10L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
STMicroelectronics LPS22DFTR - Technical Attributes
Attributes Table
Pressure Range: 3.77Pa to 18.27Pa
Sensor Type: Absolute
Output Type: I2C
Supply Voltage: 1.7V to 3.6V
Supply Current: 1.7µA to 9.4µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 10
Moisture Sensitivity Level: 3
Dimension: 2 x 2 x 0.8 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.22
USD
Quantity
Unit Price
1+
$3.22