LPS22CHTR in Reel by STMicroelectronics | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPS22CHTR

High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics LPS22CHTR - Technical Attributes
Attributes Table
Pressure Range: 260hpa to 1260hpa
Sensor Type: Absolute
Output Type: Digital
Supply Current: 1.7A to 3.6A
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$7,280.00
USD
Quantity
Unit Price
8,000+
$0.91
Product Variant Information section