Manufacturer Part #
KP212K1409XTMA1
KP212K1409 miniaturized Analog Manifold Air Pressure Sensor IC
Product Specification Section
Infineon KP212K1409XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon KP212K1409XTMA1 - Technical Attributes
Attributes Table
Pressure Range: | 10kPa to 115kPa |
Sensor Type: | Absolute |
Output Type: | Analog |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 10mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$4.23
10
$3.86
50
$3.61
200
$3.38
750+
$3.17
Product Variant Information section
Available Packaging
Package Qty:
1500 per
Mounting Method:
Surface Mount