Manufacturer Part #
ILPS28QSWTR
Board Mount Pressure Sensor 260hPa to 4060hPa Absolute 7-Pin CCLGA T/R
Product Specification Section
STMicroelectronics ILPS28QSWTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ILPS28QSWTR - Technical Attributes
Attributes Table
Pressure Range: | 260hpa to 4060hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 11.9µA |
Interface: | I2C |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 6 |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
Germany (Online Only):
250
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$4.55
15
$4.41
75
$4.32
250
$4.26
1,250+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount