
Manufacturer Part #
FX1901-0001-0200-L
200 LBF COMPRESSION LOAD CELL 100MV
Product Specification Section
TE Connectivity FX1901-0001-0200-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity FX1901-0001-0200-L - Technical Attributes
Attributes Table
Output Type: | Voltage |
Pressure Accuracy (%): | ±1% |
Operating Temp Range: | 0°C to 50°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 4 |
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$34.51
4
$34.08
15
$33.66
40
$33.36
100+
$32.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk