ENS220S-BLGT in Reel by ScioSense | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENS220S-BLGT

Pressure, Temperature Sensor IC, SPI Output

ECAD Model:
Mfr. Name: ScioSense
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
ScioSense ENS220S-BLGT - Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1200hpa
Sensor Type: Absolute
Output Type: Digital
Supply Voltage: 1.62V to 1.98V
Supply Current: 75µA
Resolution: 24b
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Package Style:  LGA-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,900.00
USD
Quantity
Unit Price
3,500+
$1.40
Product Variant Information section