DPS368XTSA1 in Reel by Infineon | Pressure Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DPS368XTSA1

DPS368 Series 3.6 V 345 µA Miniaturized Digital Barometric Air Pressure Sensor

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DPS368XTSA1 - Technical Attributes
Attributes Table
Pressure Range: 300hpa to 1200hpa
Sensor Type: Barometric / Altimeter
Output Type: Digital
Supply Voltage: 1.7V to 3.6V
Supply Current: 345µA
Interface: I2C/SPI
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Infineon’s XENSIV™ DPS368 is a miniature digital barometric air pressure sensor capable of precisely measuring pressure and temperature.

APPLICATIONS
• Smart watches
• Wearable devices
• Smartphones
• Home appliances
• Drones
• Healthcare equipment

FEATURES
• Pressure-measurement range: 300hPa to 1,200hPa
• Operating-temperature range: -40°C to 85°C
• ±0.06hPa relative accuracy
• Equivalent to ±0.5m accuracy of altitude measurement
• ±1hPa absolute accuracy
• Equivalent to ±8m accuracy of altitude measurement
• ±0.5°C temperature measurement accuracy
• 1.7μA operating current when measuring pressure at a 1Hz sampling rate
• I2C and serial peripheral interfaces

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,300.00
USD
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section