Manufacturer Part #
DPS310XTSA1
DPS310 Series 3.6 V 120 kPa Surface Mount Digital Pressure Sensor - LGA-8
Product Specification Section
Infineon DPS310XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon DPS310XTSA1 - Technical Attributes
Attributes Table
Pressure Range: | 300hpa to 1200hpa |
Sensor Type: | Barometric / Altimeter |
Output Type: | Digital |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 345µA |
Interface: | I2C/SPI |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | LGA-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
LGA-8
Mounting Method:
Surface Mount