text.skipToContent text.skipToNavigation

Manufacturer Part #

DP86-001D

1PSID MV DIFFERENTIAL PRESSURE SENSOR

Product Specification Section
TE Connectivity DP86-001D - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 6.89kPa
Sensor Type: Differential
Output Type: Voltage
Pressure Accuracy (%): ±0.3%
Supply Voltage: 5V
Supply Current: 2mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$25,534.20
USD
Quantity
Unit Price
1
$446.85
2
$440.34
3
$436.57
4
$433.92
5+
$425.57