Manufacturer Part #
9541-040C-D-C-3-S
PRESSURE I2C 0.6 PSID SO16
Product Specification Section
TE Connectivity 9541-040C-D-C-3-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 9541-040C-D-C-3-S - Technical Attributes
Attributes Table
Pressure Range: | 4kPa |
Sensor Type: | Differential |
Output Type: | I2C |
Pressure Accuracy (%): | ±1% |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 2mA |
Resolution: | 14b |
Interface: | I2C |
Operating Temp Range: | -5°C to +65°C |
Storage Temperature Range: | -40°C to +126°C |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
45
$14.64
90
$14.56
135
$14.52
180
$14.48
225+
$14.38
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount